The SP490CN-L/TR is a commercial-grade line transceiver with a differential Schmitt trigger input characteristic. It operates within a temperature range of 0°C to 70°C and has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device is packaged in a lead-free MO-012AA SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It is designed to meet the requirements of commercial applications and is suitable for use in a variety of interface applications.
Sign in to ask questions about the Sipex SP490CN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sipex SP490CN-L/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP490CN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.