The SP490EEN-L/TR is an industrial-grade differential line transceiver with a nominal supply voltage of 5V. It features a differential Schmitt trigger input and operates over a temperature range of -40 to 85°C. The device is packaged in a lead-free, plastic SOIC-8 package. It is designed for use in industrial applications where high reliability and performance are required.
Sign in to ask questions about the Sipex SP490EEN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sipex SP490EEN-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.895 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP490EEN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.