The SP491EN-L/TR is an industrial-grade line transceiver with a differential Schmitt trigger input. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device is packaged in a lead-free, MO-012AB-compliant SOIC-14 package, measuring 3.9mm in width and 8.65mm in length. It is designed for use in industrial applications and meets the requirements of various standards.
Sipex SP491EN-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP491EN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.