The SP691ACN-L/TR is a commercial dual channel IC with a maximum operating temperature of 70°C and a supply voltage range of 0-5.5V. It has 16 terminals and a dual terminal position. The device is packaged in a lead-free SOIC-16 package and has a width of 3.9mm and a length of 9.9mm. It is suitable for use in commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 4.75 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |