The SP706SEN-L is an industrial-grade single-channel IC from Sipex, designed to operate within a temperature range of -40°C to 85°C. It features a supply voltage range of 1V to 5.5V, making it suitable for various applications. The IC is packaged in a lead-free, plastic SOIC-8 package, measuring 3.895mm in width and 4.9mm in length. It has 8 terminals and is designed for dual-terminal positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sipex SP706SEN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sipex SP706SEN-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.895 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP706SEN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.