The SP707CN/TR is a commercial temperature, single channel power management IC from Sipex. It operates over a supply voltage range of 1V to 5.5V and has a maximum operating temperature of 70 degrees Celsius. The device is available in a SOIC-8 package and has a width of 3mm and a length of 4.9mm. It is designed for use in a variety of applications and is suitable for use in commercial temperature environments.
Sipex SP707CN/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP707CN/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.