LED Driver, 2-Segment, 2 X 2 MM, ROHS COMPLIANT, MO-229WCCD-4, DFN-6
Sipex SP7614AER6-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.