The SPX1117M3-L-1-8/TR is a low dropout linear voltage regulator from Sipex. It has a single output voltage of 1.8V with a maximum output current of 0.8A. The device is packaged in a lead-free TO-261AA SOT-223 package with 3 pins. The operating temperature range is from -40°C to 125°C. The regulator has a dropout voltage of up to 1.2V.
Checking distributor stock and pricing after the page loads.
Sipex SPX1117M3-L-1-8/TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.8 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |