
Fixed positive LDO regulator offering a stable 3.3V output voltage with a maximum output current of 0.8A. Features a low dropout voltage of 1.2V, enabling efficient operation from an input voltage range of 4.8V to 12V. This 4-terminal device is housed in a SOT-223 package, measuring 3.5mm in width and 6.5mm in length. Operates across a wide temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.8 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |