
Fixed Positive LDO Regulator, 5V, 1.2V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 6.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.8 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |