The SPX1587AT-3-3/TR is a 3-terminal linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 3A. It has a maximum input voltage of 10V and a dropout voltage of 1.2V. The device is packaged in a TO-263, 3 PIN package and operates over a temperature range of -45 to 125°C.
Sipex SPX1587AT-3-3/TR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Width | 9.015 |
| Length | 10.16 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4.75 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -45 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.