The SPX2431AM is a single-channel voltage reference IC with a maximum operating temperature of 105°C and a temperature grade of OTHER. It has 1 terminal and 1 output. The device is packaged in a TO-236AB, SOT-23, 3-Pin package with a width of 1.3 and a length of 2.9. It is designed for use in power management applications.
Sign in to ask questions about the Sipex SPX2431AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sipex SPX2431AM technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SPX2431AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.