Sign in to ask questions about the Sipex SPX29302T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sipex SPX29302T5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Width | 9.015 |
| Length | 10.16 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 16 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SPX29302T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.