The SPX5205M5-L-1.2/TR is a 1.2V linear voltage regulator from Sipex with a maximum output current of 150mA. It operates from an input voltage range of 2.5V to 16V and has a dropout voltage of 0.35V. The device is packaged in a lead-free SOT-23 package with 5 pins and has an operating temperature range of -40°C to 125°C.
Sipex SPX5205M5-L-1.2/TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.176 |
| Output Voltage1-Max | 1.224 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sipex SPX5205M5-L-1.2/TR to view detailed technical specifications.
No datasheet is available for this part.