Adjustable positive linear voltage regulator IC featuring a 0.35V maximum dropout voltage and 0.15A maximum output current. This 5-terminal, 1-function device is housed in a PDSO5 (SOT-23) package with dimensions of 1.6mm width and 2.9mm length. Operating temperature range spans from -40°C to 125°C.
Sipex SPX5205M5-L/TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SPX5205M5-L/TR to view detailed technical specifications.
No datasheet is available for this part.