
LIGHT MODULE, CLEAR; Visual Signal Type:-; Module Lens Colour:-; Lens Diameter:75mm; Supply Voltage V AC:-; Supply Voltage V DC:-; Power Rating:7W; IP / NEMA Rating:IP66; External Height:59mm; Operating Temperature Min:-30°C; Operating Temperature Max:60°C; Base Colour:Grey; Colour:Clear; Current Rating:22mA; Lamp Base Type:BA15d / SBC; Luminous Intensity Max:2.5cd; Supply Voltage:240V; Supply Voltage AC Max:240V
Sirena 6027706 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Current Rating | 22mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 240V |
| Operating Supply Voltage | 240V |
| RoHS | Not Compliant |
No datasheet is available for this part.
