
The Sirena 6027723 is a module with a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. It has a current rating of 27mA and can operate with a maximum supply voltage of 48V DC and a minimum supply voltage of 12V DC. The module can handle a maximum supply voltage of 240V AC and a minimum supply voltage of 24V AC. It is designed to operate within a wide range of supply voltages.
Sirena 6027723 technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 27mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 240V |
| RoHS | Not Compliant |
No datasheet is available for this part.
