Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
6027780 Datasheet | Sirena
Browse
Manufacturers
API
BOM
Account
SIRENA
6027780
Datasheet
Sirena
6027780
LAMP, 12V
LAMP, 12V
Voltage Rating
12V
Current Rating
430mA
Mounting
Base
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Sirena 6027780 technical specifications.
General
Color
Clear
Current Rating
430mA
Mount
Base
Operating Supply Voltage
12V
Voltage Rating
12V
Voltage Rating (AC)
12V
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account