Sign in to ask questions about the Sirena 6027783 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sirena 6027783 technical specifications.
| Color | Clear |
| Mount | Base |
| Operating Supply Voltage | 130V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 130V |
| Voltage Rating (AC) | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for Sirena 6027783 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
