Cable Accessories Base Mounting Polycarbonate White
Sirena 90344 technical specifications.
| Type | Base Mounting |
| Color | White |
| Body Material | Polycarbonate |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 50°C |
No datasheet is available for this part.