
This AEC-Q100 differential MEMS oscillator supports any output frequency from 1 MHz to 220 MHz in 1 Hz increments. It offers LVPECL, LVDS, and HCSL output signaling and operates from supply voltages between 2.25 V and 3.63 V. Typical RMS phase jitter is 0.23 ps, and available frequency stability options include ±10, ±20, ±25, and ±50 ppm. The family is offered in 3.2 x 2.5 mm and 7.0 x 5.0 mm 6-pin packages and supports automotive temperature grades up to -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime CS00118AI-4B1-33E156.250000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime CS00118AI-4B1-33E156.250000 technical specifications.
| Oscillator Type | Differential MEMS XO |
| Qualification | AEC-Q100 Grade 2/3/4 |
| Output Frequency Range | 1 to 220MHz |
| Frequency Resolution | 1Hz |
| Output Signaling | LVPECL, LVDS, HCSL |
| RMS Phase Jitter (typ) | 0.23ps |
| Frequency Stability Options | ±10, ±20, ±25, ±50ppm |
| Supply Voltage Range | 2.25 to 3.63V |
| Duty Cycle | 45 to 55% |
| Start-up Time | 3.0 maxms |
| OE Enable/Disable Time | 3.8µs |
| Operating Temperature Options | -20 to 70; -40 to 85; -40 to 105°C |
| Package Options | 3.2 x 2.5; 7.0 x 5.0mm |
| Pin Count | 6 |
| First Year Aging | ±1ppm |
| Storage Temperature | -65 to 150°C |
Download the complete datasheet for Sitime CS00118AI-4B1-33E156.250000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
