
Automotive AEC-Q100 programmable MEMS oscillator with LVCMOS/LVTTL output and frequency options from 1 MHz to 110 MHz. It operates from either a 1.8 V supply or a 2.25 V to 3.63 V supply range and offers total frequency stability options down to ±20 ppm. The device supports operation up to 125°C with an extended cold option to -55°C, and it draws 3.8 mA typical at 1.8 V and 20 MHz. It includes standby and output-enable control, startup time up to 5.5 ms, and RMS period jitter as low as 1.6 ps typical at 75 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime CS00143BAL71-33E-25.000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime CS00143BAL71-33E-25.000000 technical specifications.
| Frequency Range | 1 to 110MHz |
| Frequency Stability Options | ±20, ±25, ±30, ±50ppm |
| Operating Temperature Range | -55 to 125°C |
| Supply Voltage | 1.62 to 1.98V |
| Alternate Supply Voltage | 2.25 to 3.63V |
| Current Consumption | 3.8 typ at 1.8 V, 20 MHzmA |
| Standby Current | 0.6 typ at 1.8 VµA |
| Duty Cycle | 45 to 55% |
| Rise Time | 1.3 typ, 2.5 max at 1.8 Vns |
| Fall Time | 1.3 typ, 2.5 max at 1.8 Vns |
| Startup Time | 5.5 maxms |
| Enable/Disable Time | 130 maxns |
| Resume Time | 5 maxms |
| RMS Period Jitter | 1.6 typ, 2.5 max at 75 MHzps |
| RMS Phase Jitter | 0.5 typ at 75 MHz, 900 kHz to 7.5 MHzps |
| Output Type | LVCMOS/LVTTL compatible |
Download the complete datasheet for Sitime CS00143BAL71-33E-25.000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
