
Ultra-low-power 32.768 kHz MEMS oscillator in a 1.5 x 0.8 mm chip-scale package for replacing tuning-fork crystals in battery-backed timekeeping circuits. It operates from 1.2 V to 3.63 V, with frequency stability to 100 ppm over -40°C to +85°C and 10 ppm initial tolerance at 25°C. Typical core current is 0.90 μA at 1.8 V with no load, and the NanoDrive programmable output swing helps reduce total power. The device drives XTAL inputs directly, eliminates external load capacitors, and includes internal power-supply filtering that avoids an external bypass capacitor under normal conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1532AC-J5-D14-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1532AC-J5-D14-32.768 technical specifications.
| Output Frequency | 32.768kHz |
| Frequency Tolerance | 10ppm |
| Frequency Stability | 100 over -40°C to +85°C at 1.5 V to 3.63 Vppm |
| Operating Supply Voltage | 1.2 to 3.63V |
| Core Operating Current | 0.90 typ at 1.8 V, no loadμA |
| Output Stage Operating Current | 0.065 typ, 0.125 maxμA/Vpp |
| Start-up Time | 180 typ, 300 maxms |
| Operating Temperature Range | -40 to +85°C |
| Output Rise/Fall Time | 100 typ, 200 max at 15 pF loadns |
| Duty Cycle | 48 to 52% |
| Aging | -1 to 1 first year at 25°Cppm |
| ESD Protection | 3000 HBMV |
| Package Size | 1.5 x 0.8mm |
Download the complete datasheet for Sitime SiT1532AC-J5-D14-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
