
This ultra-small 32.768 kHz oscillator is designed as a quartz XTAL replacement for battery-powered and mobile applications. It operates from 1.2 V to 3.63 V and supports industrial operation from -40°C to +85°C. Typical core current is 0.90 µA at 1.8 V with no load, and the device provides a factory-programmable NanoDrive output to reduce swing and power consumption. The 2.0 x 1.2 mm package is pin-compatible with 2012 XTAL footprints when used with the recommended solder-pad layout. Frequency tolerance is 20 ppm at 25°C, and frequency stability is specified to 100 ppm over the full -40°C to +85°C range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1533A-H4-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1533A-H4-0002 technical specifications.
| Oscillator type | 32 kHz XO |
| Output frequency | 32.768kHz |
| Frequency tolerance | 20ppm |
| Frequency stability (-40°C to +85°C) | 100ppm |
| Frequency stability (-10°C to +70°C) | 75ppm |
| Aging, first year | ±1ppm |
| Supply voltage range | 1.2 to 3.63V |
| Core operating current, typical | 0.90µA |
| Start-up time, typical | 180ms |
| Operating temperature range | -40 to +85°C |
| Duty cycle | 48 to 52% |
| Period jitter | 35ns RMS |
| Package size | 2.0 x 1.2mm |
| ESD protection, HBM | 3000V |
Download the complete datasheet for Sitime SiT1533A-H4-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
