
This device is a fixed-frequency 32.768 kHz MEMS oscillator designed as a pin- and footprint-compatible replacement for 2.0 x 1.2 mm 32 kHz quartz XTALs. It operates from 1.5 V to 3.63 V over -40°C to +85°C and delivers less than 100 ppm frequency stability across that range, with 20 ppm tolerance at 25°C. Core operating current is typically 0.90 µA at 1.8 V with no load, and the NanoDrive programmable output swing helps reduce total power consumption. The oscillator provides a clock output without external load capacitors and includes internal supply filtering that removes the need for an external bypass capacitor under normal conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1533A-H4-0004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1533A-H4-0004 technical specifications.
| Output Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Frequency Stability | 100 max over -40°C to +85°C at 1.5 V to 3.63 Vppm |
| Operating Supply Voltage | 1.5 to 3.63 over -40°C to +85°CV |
| Operating Supply Voltage | 1.2 to 3.63 over -10°C to +70°CV |
| Core Operating Current | 0.90 typ at 25°C, 1.8 V, no loadµA |
| Output Stage Operating Current | 0.065 typ, 0.125 maxµA/Vpp |
| Start-up Time | 180 typ, 300 max to +50°C; 450 max above +50°Cms |
| Operating Temperature Range | -40 to +85°C |
| Duty Cycle | 48 to 52% |
| Rise/Fall Time | 100 typ, 200 max at 15 pF loadns |
| Period Jitter | 35ns RMS |
| ESD Protection HBM | 3000V |
| ESD Protection CDM | 750V |
| Mechanical Shock Resistance | 10000g |
| Mechanical Vibration Resistance | 70g |
| Pb-free | Yes |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Sitime SiT1533A-H4-0004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
