The SiT1533AC-H5-D14-32.768 is a 32.768 kHz MEMS oscillator designed as a quartz crystal replacement in a 2.0 x 1.2 mm 2012 SMD package. This orderable part is specified for -10°C to 70°C operation with 75 ppm frequency stability, while the family datasheet specifies 20 ppm initial tolerance at 25°C. It operates from a 1.2 V to 3.63 V supply and draws 0.90 µA typical core current at 1.8 V with no load. The device provides a programmable NanoDrive output and eliminates the external load capacitors normally required by a 32 kHz crystal.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1533AC-H5-D14-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1533AC-H5-D14-32.768 technical specifications.
| Device Type | 32 kHz Oscillator |
| Output Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Frequency Stability | 75ppm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 70°C |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 3.63V |
| Core Operating Current Typ | 0.90µA |
| Package Size | 2.0 x 1.2mm |
| Output Swing | 400mV |
| DC Output High | 1.10V |
| Start-up Time Typ | 180ms |
| Duty Cycle | 48 to 52% |
| Rise/Fall Time | 100 to 200ns |
| Period Jitter | 35ns RMS |
| HBM ESD Protection | 3000V |
Download the complete datasheet for Sitime SiT1533AC-H5-D14-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
