
This programmable MEMS oscillator provides a factory-set 16.384 kHz output within a 1 Hz to 32.768 kHz family range. It operates from a 1.2 V to 3.63 V supply and draws 0.9 µA typical core current at 1.8 V with no load. The device offers 20 ppm frequency tolerance at 25°C, 48% to 52% duty cycle, and 35 ns RMS period jitter. Its oscillator output removes the need for external load capacitors, and the NanoDrive output stage supports reduced-swing operation to lower power consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AC-H5-AA3-16.384 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AC-H5-AA3-16.384 technical specifications.
| Output Frequency | 16.384kHz |
| Programmable Frequency Range | 1 to 32768Hz |
| Frequency Tolerance | 20ppm |
| Frequency Stability | 100 max over -40 to +85°C at 1.5 to 3.63 Vppm |
| Operating Supply Voltage | 1.2 to 3.63V |
| Core Operating Current | 0.9 typ at 1.8 V, no loadµA |
| Output Stage Operating Current | 0.065 to 0.125µA/Vpp |
| Power-Supply Ramp Time | 100ms |
| Start-up Time | 300 + 1 period at 25°Cms |
| Output Clock Duty Cycle | 48 to 52% |
| Output Rise/Fall Time | 100 to 200ns |
| Period Jitter | 35ns RMS |
Download the complete datasheet for Sitime SiT1534AC-H5-AA3-16.384 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
