
This programmable MEMS oscillator provides a factory-set 32.768 kHz output within a family that supports frequencies from 1 Hz to 32.768 kHz in powers of two. It operates from a 1.2 V to 3.63 V supply and is designed for ultra-low power operation, with 0.9 µA typical core current at 1.8 V and 25°C. The device supports NanoDrive reduced-swing output options, starts in 300 ms typical plus one clock period, and is specified for operation in compact 2.0 x 1.2 mm and 1.5 x 0.8 mm package families. It is intended for RTC reference clock, pulse-per-second, and battery-backed timekeeping applications and is specified as Pb-free, RoHS, and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AC-H5-D14-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AC-H5-D14-32.768 technical specifications.
| Output Frequency | 32.768kHz |
| Programmable Frequency Range | 1 to 32768Hz |
| Frequency Tolerance | 20ppm |
| Frequency Stability | 75 to 250ppm |
| Supply Voltage | 1.2 to 3.63V |
| Core Operating Current | 0.9 typµA |
| Output Stage Operating Current | 0.065 typ, 0.125 maxµA/Vpp |
| Start-up Time | 300 typ + 1 period; 500 max + 1 periodms |
| Duty Cycle | 48 to 52% |
| Rise/Fall Time | 100 to 200ns |
| Period Jitter | 35 typns RMS |
| Operating Temperature Range | -10 to 70, -40 to 85, or -55 to 85°C |
| RoHS | Compliant |
| REACH | Compliant |
| Pb-free | Yes |
Download the complete datasheet for Sitime SiT1534AC-H5-D14-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
