
This programmable MEMS oscillator is configured for a factory-set 512 Hz output within a 1 Hz to 32.768 kHz family range. The exact orderable configuration uses a 2.0 x 1.2 mm 4-pin SMD package, operates from 1.2 V to 3.63 V, and is specified for -10 °C to +70 °C with ±75 ppm frequency stability. Typical core current is 0.9 µA at 25 °C and 1.8 V with no load, and start-up time is 300 ms plus one output period at 25 °C. Its DC-coupled rail-to-rail LVCMOS output eliminates external load capacitors and is intended for ultra-low-power timing, RTC reference clock, and pulse-per-second applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AC-H5-DCC-00.512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AC-H5-DCC-00.512 technical specifications.
| Output Frequency | 0.512kHz |
| Programmable Frequency Range | 0.001 to 32.768kHz |
| Frequency Stability | ±75ppm |
| Operating Temperature Range | -10 to 70°C |
| Supply Voltage | 1.2 to 3.63V |
| Core Operating Current | 0.9 typµA |
| Start-up Time | 300 + 1 period typms |
| Output Type | DC-coupled rail-to-rail LVCMOS |
| Output Duty Cycle | 48 to 52% |
| Output Rise/Fall Time | 100 to 200ns |
| Period Jitter | 35ns RMS |
| Package Size | 2.0 x 1.2mm |
Download the complete datasheet for Sitime SiT1534AC-H5-DCC-00.512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
