
This programmable low-frequency MEMS oscillator is configured for a 1.024 kHz output with ±75 ppm frequency stability over a -10 °C to +70 °C operating range. It operates from a 1.2 V to 3.63 V supply and provides a rail-to-rail LVCMOS output in a 2.0 x 1.2 mm 2012 SMD package. The device is specified for 20 ppm frequency tolerance at 25 °C, 48% to 52% duty cycle, and 35 ns RMS period jitter. Its MEMS architecture eliminates external load capacitors and supports very low power operation with 0.9 µA typical core current at 1.8 V with no load.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AC-H5-DCC-1.024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AC-H5-DCC-1.024 technical specifications.
| Output Frequency | 1.024kHz |
| Frequency Stability | ±75ppm |
| Frequency Tolerance at 25°C | 20ppm |
| Operating Temperature Range | -10 to 70°C |
| Supply Voltage | 1.2 to 3.63V |
| Core Operating Current | 0.9 typµA |
| Duty Cycle | 48 to 52% |
| Rise/Fall Time | 100 to 200ns |
| Period Jitter | 35ns RMS |
| Start-up Time | 300 + 1 periodms |
| Package Size | 2.0 x 1.2mm |
| Output Type | Rail-to-Rail LVCMOS |
| RoHS | Compliant |
| REACH | Compliant |
| Pb-free | Yes |
Download the complete datasheet for Sitime SiT1534AC-H5-DCC-1.024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.