
This programmable MEMS oscillator provides factory-programmed output frequencies from 1 Hz to 32.768 kHz in powers of two. It operates from a 1.2 V to 3.63 V supply, with 0.9 µA typical core current at 1.8 V and no load. The device supports frequency tolerance down to 20 ppm at 25°C and stability options up to 100 ppm over -40°C to +85°C or 150 ppm over -55°C to +85°C, depending on the selected operating range. It uses a 4-pin architecture with clock output, Vdd, and ground connections, and its oscillator output eliminates the need for external load capacitors under normal operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AC-J5-AA3-00.008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AC-J5-AA3-00.008 technical specifications.
| Programmable Output Frequency | 1 to 32768Hz |
| Frequency Tolerance | 20ppm |
| Frequency Stability | 75ppm |
| Frequency Stability Condition | -10°C to +70°C, 1.5 V to 3.63 V |
| Frequency Stability | 100ppm |
| Frequency Stability Condition | -40°C to +85°C, 1.5 V to 3.63 V |
| Frequency Stability | 150ppm |
| Frequency Stability Condition | -55°C to +85°C, 1.5 V to 3.63 V |
| Operating Supply Voltage | 1.2 to 3.63V |
| Core Operating Current | 0.9 typµA |
| Output Stage Operating Current | 0.065 to 0.125µA/Vpp |
| Start-up Time | 300 + 1 period typms |
| Output Rise/Fall Time | 100 to 200ns |
| Output Clock Duty Cycle | 48 to 52% |
| Period Jitter | 35ns RMS |
| HBM ESD Protection | 3000V |
Download the complete datasheet for Sitime SiT1534AC-J5-AA3-00.008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
