
This programmable MEMS oscillator provides factory-set output frequencies from 1 Hz to 32.768 kHz in powers of two for timekeeping and pulse-per-second functions. It operates from 1.2 V to 3.63 V and draws 0.9 µA typical core current at 1.8 V with no load. Frequency tolerance is specified at ±20 ppm at 25 °C, with stability options up to ±100 ppm over -40 °C to +85 °C. The device offers LVCMOS or NanoDrive reduced-swing output options, 48% to 52% duty cycle, and 35 ns RMS period jitter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AC-J5-AA3-00.512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AC-J5-AA3-00.512 technical specifications.
| Programmable Output Frequency | 1 to 32768Hz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±75 over -10 to +70 °Cppm |
| Frequency Stability | ±100 over -40 to +85 °Cppm |
| Operating Supply Voltage | 1.2 to 3.63V |
| Core Operating Current | 0.9 typµA |
| Output Stage Operating Current | 0.065 to 0.125µA/Vpp |
| Start-up Time | 300 + 1 period at 25 °Cms |
| Output Rise/Fall Time | 100 to 200ns |
| Duty Cycle | 48 to 52% |
| AC-Coupled Output Swing | 0.20 to 0.80V |
| Period Jitter | 35ns RMS |
| HBM ESD Protection | 3000V |
| Storage Temperature | -65 to 150°C |
| Maximum Operating Temperature | -55 to 85°C |
| RoHS | Compliant |
| REACH | Compliant |
| Pb-free | Yes |
Download the complete datasheet for Sitime SiT1534AC-J5-AA3-00.512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
