
This MEMS oscillator is factory programmable from 1 Hz to 32.768 kHz, and this order code denotes a 4.096 kHz output. It operates from a 1.2 V to 3.63 V supply and has a typical core current of 0.9 µA at 1.8 V with no load. Frequency tolerance is 20 ppm at 25°C, and frequency stability is specified as tightly as 100 ppm over -40°C to +85°C when operated from 1.5 V to 3.63 V. The device provides LVCMOS or NanoDrive programmable reduced-swing output options, starts in 300 ms plus one period at 25°C, and eliminates the need for external load capacitors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AC-J5-AA3-04.096 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AC-J5-AA3-04.096 technical specifications.
| Output Clock Frequency | 4.096kHz |
| Programmable Output Frequency Range | 1 to 32768Hz |
| Frequency Tolerance | 20ppm |
| Frequency Stability | 75 (-10°C to +70°C, 1.5 V to 3.63 V)ppm |
| Frequency Stability | 100 (-40°C to +85°C, 1.5 V to 3.63 V)ppm |
| Operating Supply Voltage | 1.2 to 3.63V |
| Core Operating Current | 0.9 typµA |
| Output Stage Operating Current | 0.065 to 0.125µA/Vpp |
| Start-up Time | 300 + 1 period at 25°Cms |
| Output Clock Duty Cycle | 48 to 52% |
| LVCMOS Output Rise/Fall Time | 100 to 200ns |
| Period Jitter | 35ns RMS |
| HBM ESD Protection | 3000V |
Download the complete datasheet for Sitime SiT1534AC-J5-AA3-04.096 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
