
Programmable MEMS oscillator configured for 16.384 kHz output in a 1.5 x 0.8 mm chip-scale package. It operates from 1.2 V to 3.63 V over the commercial -10 °C to 70 °C range and provides ±75 ppm frequency stability with 20 ppm room-temperature tolerance. Typical core current is 0.9 µA at 1.8 V, and the NanoDrive output supports reduced-swing operation for low-power designs. The device starts within 300 ms plus one output period and specifies 48% to 52% duty cycle with 35 ns RMS period jitter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AC-J5-AA3-16.384 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AC-J5-AA3-16.384 technical specifications.
| Output Frequency | 16.384kHz |
| Frequency Stability | ±75ppm |
| Frequency Tolerance at 25°C | 20ppm |
| Supply Voltage | 1.2 to 3.63V |
| Operating Temperature Range | -10 to 70°C |
| Core Operating Current | 0.9 typµA |
| Output Stage Operating Current | 0.065 to 0.125µA/Vpp |
| Start-up Time | 300 max + 1 periodms |
| Duty Cycle | 48 to 52% |
| Period Jitter | 35 typns RMS |
| Package Size | 1.5 x 0.8mm |
| Output Swing | 350mV |
| Output Interface | AC-coupled receiver |
Download the complete datasheet for Sitime SiT1534AC-J5-AA3-16.384 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
