
This programmable MEMS oscillator provides a factory-programmed output from 1 Hz to 32.768 kHz in powers of two. It operates from a 1.2 V to 3.63 V supply and draws 0.9 µA typical core current at 25°C and 1.8 V with no load. Frequency tolerance is specified at 20 ppm at 25°C, and frequency stability is specified up to 100 ppm across the full -40°C to +85°C range at 1.5 V to 3.63 V. The device supports operating temperature grades up to -55°C to +85°C, starts within 300 ms plus one period at 25°C, and provides programmable low-swing or LVCMOS-style clock output options. It is built for space-constrained timing applications and eliminates the need for external load capacitors under normal operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AC-J5-D14-00.128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AC-J5-D14-00.128 technical specifications.
| Programmable Output Frequency | 1 to 32768Hz |
| Frequency Tolerance | 20ppm |
| Frequency Stability (-10°C to +70°C, 1.5 V to 3.63 V) | 75ppm |
| Frequency Stability (-40°C to +85°C, 1.5 V to 3.63 V) | 100ppm |
| Operating Supply Voltage | 1.2 to 3.63V |
| Core Operating Current | 0.9 typµA |
| Operating Temperature Range | -55 to +85°C |
| Output Rise/Fall Time | 100 to 200ns |
| Output Clock Duty Cycle | 48 to 52% |
| Period Jitter | 35ns RMS |
| HBM ESD Protection | 3000V |
| Mechanical Shock Resistance | 10000g |
Download the complete datasheet for Sitime SiT1534AC-J5-D14-00.128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
