
Programmable MEMS oscillator for low-frequency timing applications with factory-set outputs from 1 Hz to 32.768 kHz in powers of two. It operates from 1.2 V to 3.63 V, draws 0.9 µA typical core current at 25°C and 1.8 V, and supports NanoDrive reduced-swing or LVCMOS output options. Frequency tolerance is 20 ppm at 25°C, with stability options down to 100 ppm over -40°C to +85°C and support for operating ranges up to -55°C to +85°C. The device starts within 300 ms plus one period at 25°C, provides 35 ns RMS period jitter, and is specified as Pb-free, RoHS, and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AC-J5-D14-00.512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AC-J5-D14-00.512 technical specifications.
| Programmable Output Frequency | 1 to 32768Hz |
| Frequency Tolerance | 20ppm |
| Frequency Stability | 75 over -10 to +70 °C at 1.5 to 3.63 Vppm |
| Frequency Stability | 100 over -40 to +85 °C at 1.5 to 3.63 Vppm |
| Operating Supply Voltage | 1.2 to 3.63V |
| Core Operating Current | 0.9 typµA |
| Output Stage Operating Current | 0.065 to 0.125µA/Vpp |
| Start-up Time | 300 + 1 periodms |
| Output Clock Duty Cycle | 48 to 52% |
| LVCMOS Rise/Fall Time | 100 to 200ns |
| Period Jitter | 35ns RMS |
| HBM ESD Protection | 3000V |
| CDM ESD Protection | 750V |
| Mechanical Shock Resistance | 10000g |
| RoHS | Compliant |
| REACH | Compliant |
| Pb-free | Yes |
Download the complete datasheet for Sitime SiT1534AC-J5-D14-00.512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
