
Low-frequency programmable MEMS oscillator for 1 Hz to 32.768 kHz timing applications, with the exact SiT1534AC-J5-DCC-00.128 orderable using the 1.5 x 0.8 mm CSP option, commercial -10 °C to +70 °C range, and ±75 ppm stability code. The device operates from 1.2 V to 3.63 V and draws 0.9 µA typical core current at 1.8 V with no load. Its DC-coupled rail-to-rail LVCMOS output supports 48% to 52% duty cycle, 100 ns to 200 ns rise and fall times, and 35 ns RMS period jitter. The oscillator starts within 300 ms plus one period at 25 °C and is intended to replace low-frequency XTAL implementations without external load capacitors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AC-J5-DCC-00.128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AC-J5-DCC-00.128 technical specifications.
| Programmable Output Frequency Range | 1 to 32768Hz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±75ppm |
| Operating Supply Voltage | 1.2 to 3.63V |
| Core Operating Current | 0.9 typµA |
| Operating Temperature Range | -10 to 70°C |
| Package Size | 1.5 x 0.8mm |
| Package Pins | 4 |
| Output Coupling | DC-coupled |
| Output Type | Rail-to-rail LVCMOS |
| Duty Cycle | 48 to 52% |
| Rise/Fall Time | 100 to 200ns |
| Period Jitter | 35ns RMS |
| Start-up Time | 300 + 1 periodms |
| Aging | ±1 first yearppm |
Download the complete datasheet for Sitime SiT1534AC-J5-DCC-00.128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
