
This programmable MEMS oscillator is factory set to a 256 Hz output for ultra-low-power timing applications. The exact SiT1534AC-J5-DCC-00.256 variant is specified for ±75 ppm stability over -10 °C to +70 °C in a 1.5 x 0.8 mm 4-pin CSP package. It operates from 1.2 V to 3.63 V and uses a rail-to-rail LVCMOS output with default drive strength. Typical core current is 0.9 µA at 1.8 V, and period jitter is 35 ns RMS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AC-J5-DCC-00.256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AC-J5-DCC-00.256 technical specifications.
| Output Frequency | 256Hz |
| Frequency Stability | ±75ppm |
| Frequency Tolerance at 25°C | 20ppm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 70°C |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 3.63V |
| Core Operating Current Typ | 0.9µA |
| Duty Cycle | 48 to 52% |
| Output Type | Rail-to-Rail LVCMOS |
| Output Drive Strength | Default |
| Package Size | 1.5 x 0.8mm |
| Period Jitter | 35ns RMS |
Download the complete datasheet for Sitime SiT1534AC-J5-DCC-00.256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
