
This programmable MEMS oscillator provides factory-programmable output frequencies from 1 Hz to 32.768 kHz for low-frequency timing and true pulse-per-second operation. It operates from a 1.2 V to 3.63 V supply, draws 0.9 µA typical core current at 25°C and 1.8 V, and supports NanoDrive programmable output swing for reduced power. The device is offered in a tiny 1508 chip-scale package and can reduce board area compared with 2.0 x 1.2 mm XTAL packages while eliminating external load capacitors. Frequency tolerance is specified to 20 ppm at 25°C, with frequency stability options up to 100 ppm over -40°C to +85°C and operation up to -55°C to +85°C depending on option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AC-J5-DCC-04.096 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AC-J5-DCC-04.096 technical specifications.
| Programmable Output Frequency | 1 to 32768Hz |
| Frequency Tolerance | 20 maxppm |
| Frequency Stability | 75 max (-10°C to +70°C, 1.5 V to 3.63 V)ppm |
| Frequency Stability | 100 max (-40°C to +85°C, 1.5 V to 3.63 V)ppm |
| Operating Supply Voltage | 1.2 to 3.63V |
| Core Operating Current | 0.9 typµA |
| Output Stage Operating Current | 0.065 typµA/Vpp |
| Operating Temperature Range | -55 to 85°C |
| Output Rise/Fall Time | 100 to 200ns |
| Output Clock Duty Cycle | 48 to 52% |
| AC-Coupled Output Swing | 0.20 to 0.80V |
| DC Output High Range | 0.60 to 1.225V |
| DC Output Low Range | 0.35 to 0.80V |
| Output Swing Tolerance | ±0.055V |
| Period Jitter | 35 typns RMS |
| HBM ESD Protection | 3000V |
| Pb-free | Yes |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Sitime SiT1534AC-J5-DCC-04.096 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
