
This MEMS oscillator is factory programmed for a 16.384 kHz output and belongs to SiTime's SiT1534 low-frequency programmable oscillator family. It operates from a 1.2 V to 3.63 V supply, provides ±75 ppm frequency stability for the -10 °C to +70 °C commercial range, and uses a rail-to-rail LVCMOS output on this orderable variant. The device is offered in a 1.5 x 0.8 mm 4-pin chip-scale package and is intended for very low power timing functions, with 0.9 µA typical core current at 25 °C. The oscillator can be factory programmed from 1 Hz up to 32.768 kHz, supports pulse-per-second operation, and eliminates the need for external load capacitors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AC-J5-DCC-16.384 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AC-J5-DCC-16.384 technical specifications.
| Output Frequency | 16.384kHz |
| Programmable Frequency Range | 1 to 32768Hz |
| Frequency Stability | ±75ppm |
| Operating Temperature Range | -10 to 70°C |
| Supply Voltage | 1.2 to 3.63V |
| Core Operating Current | 0.9 typµA |
| Package Size | 1.5 x 0.8mm |
| Output Type | Rail-to-Rail LVCMOS |
| Start-up Time | 300 + 1 period typms |
| Output Rise/Fall Time | 100 to 200ns |
| Duty Cycle | 48 to 52% |
| Period Jitter | 35ns RMS |
| HBM ESD Protection | 3000V |
| CDM ESD Protection | 750V |
Download the complete datasheet for Sitime SiT1534AC-J5-DCC-16.384 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
