
This programmable MEMS oscillator is factory set to 512 Hz and belongs to a family covering 1 Hz to 32.768 kHz. This variant is rated for -40 °C to +85 °C operation with ±100 ppm frequency stability and uses a 2.0 x 1.2 mm package. It operates from 1.2 V to 3.63 V and draws 0.9 µA typical core current at 1.8 V with no load, with additional output-stage current that scales with output swing. The device eliminates external load capacitors, supports NanoDrive reduced-swing output options, and specifies 35 ns RMS period jitter.
Checking distributor stock and pricing after the page loads.
Sitime SiT1534AI-H4-AA3-000.512 technical specifications.
| Factory-Programmed Output Frequency | 512Hz |
| Programmable Frequency Range | 1 to 32768Hz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±100ppm |
| Operating Temperature Range | -40 to 85°C |
| Supply Voltage | 1.2 to 3.63V |
| Typical Core Operating Current | 0.9µA |
| Output Stage Operating Current | 0.065 to 0.125µA/Vpp |
| Start-up Time | 300 + 1 period typ, 500 + 1 period maxms |
| Duty Cycle | 48 to 52% |
| Rise/Fall Time | 100 to 200ns |
| Period Jitter | 35ns RMS |
| Package Size | 2.0 x 1.2mm |
