
This programmable MEMS oscillator is configured for a 1 Hz output with ±100 ppm frequency stability over the -40 °C to +85 °C industrial temperature range. It operates from a 1.2 V to 3.63 V supply and is specified for ultra-low power operation, with 0.9 µA typical core current at 1.8 V and no load. The SiT1534 family supports factory-programmed output frequencies from 1 Hz to 32.768 kHz, 48% to 52% duty cycle, and 35 ns RMS period jitter. This orderable device uses a 2.0 x 1.2 mm package and a reduced-swing output setting with 525 mV swing and 1.225 V VOH.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AI-H4-D26-00.001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AI-H4-D26-00.001 technical specifications.
| Output Frequency | 1Hz |
| Programmable Frequency Range | 1 to 32768Hz |
| Frequency Tolerance | 20ppm |
| Frequency Stability | 100ppm |
| Supply Voltage Range | 1.2 to 3.63V |
| Operating Temperature Range | -40 to 85°C |
| Core Operating Current | 0.9 typµA |
| Start-up Time | 300 max + 1 periodms |
| Duty Cycle | 48 to 52% |
| Period Jitter | 35ns RMS |
| Output Swing | 525mV |
| Output High Voltage | 1.225V |
| Package Size | 2.0 x 1.2mm |
| Rise/Fall Time | 100 to 200ns |
Download the complete datasheet for Sitime SiT1534AI-H4-D26-00.001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
