
This programmable MEMS oscillator provides a factory-set output frequency from 1 Hz to 32.768 kHz in powers of two. It operates from a 1.2 V to 3.63 V supply and is designed for very low current consumption, with 0.9 µA typical core current at 1.8 V and no load. The device offers programmable output swing options including NanoDrive reduced-swing operation and LVCMOS output characteristics with 48% to 52% duty cycle. Its oscillator output removes the need for external load capacitors, and the datasheet specifies 35 ns RMS period jitter and up to 20 ppm frequency tolerance at 25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SIT1534AI-H4-DCC-00.016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT1534AI-H4-DCC-00.016 technical specifications.
| Programmable Output Frequency | 1 to 32768Hz |
| Frequency Tolerance | 20ppm |
| Frequency Stability | 100ppm |
| Operating Supply Voltage | 1.2 to 3.63V |
| Core Operating Current | 0.9 typµA |
| Output Stage Operating Current | 0.065 to 0.125µA/Vpp |
| Power-Supply Ramp | 100 maxms |
| Start-up Time | 300 + 1 period typms |
| Output Clock Duty Cycle | 48 to 52% |
| Programmable Output Swing | 0.20 to 0.80V |
| Period Jitter | 35ns RMS |
| Storage Temperature | -65 to 150°C |
| HBM ESD Protection | 3000V |
| Mechanical Shock Resistance | 10000g |
Download the complete datasheet for Sitime SIT1534AI-H4-DCC-00.016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
