
This programmable MEMS oscillator is factory configured for a 4.096 kHz output and rail-to-rail LVCMOS signaling. The exact orderable part is specified for ±100 ppm frequency stability over a -40°C to +85°C operating range in a 2.0 x 1.2 mm SMD package. It operates from a 1.5 V to 3.63 V supply across the industrial temperature range and draws 0.9 µA typical core current at 25°C with no load. Output duty cycle is 48% to 52% and period jitter is 35 ns RMS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AI-H4-DCC-4.096 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AI-H4-DCC-4.096 technical specifications.
| Output Frequency | 4.096kHz |
| Frequency Stability | ±100ppm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Operating Supply Voltage Min | 1.5V |
| Operating Supply Voltage Max | 3.63V |
| Frequency Tolerance | 20ppm |
| Core Operating Current | 0.9 typµA |
| Output Type | Rail-to-Rail LVCMOS |
| Output Duty Cycle | 48 to 52% |
| Period Jitter | 35ns RMS |
| Package Size | 2.0 x 1.2mm |
Download the complete datasheet for Sitime SiT1534AI-H4-DCC-4.096 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
