
This programmable MEMS oscillator supports factory-set output frequencies from 1 Hz to 32.768 kHz in powers of two. It operates from a 1.2 V to 3.63 V supply and is designed for very low power consumption, with 0.9 µA typical core current at 1.8 V and 25°C. The device provides 20 ppm frequency tolerance at 25°C and supports stability options up to 100 ppm over -40°C to +85°C. It offers programmable output swing, 48% to 52% duty cycle, and eliminates the need for external load capacitors under normal operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AI-J4-D14-00.001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AI-J4-D14-00.001 technical specifications.
| Oscillator Type | Programmable MEMS oscillator |
| Output Frequency Range | 1 to 32768Hz |
| Frequency Tolerance | 20ppm |
| Frequency Stability | 75 over -10 to +70°C at 1.5 to 3.63 V; 100 over -40 to +85°C at 1.5 to 3.63 V; 150 over -55 to +85°C at 1.5 to 3.63 V; 250 over -10 to +70°C at 1.2 to 1.5 Vppm |
| Aging | -1 to 1 first yearppm |
| Supply Voltage | 1.2 to 3.63V |
| Core Operating Current | 0.9 typµA |
| Output Stage Operating Current | 0.065 typ, 0.125 maxµA/Vpp |
| Start-up Time | 300 + 1 period typ; 500 + 1 period max over temperaturems |
| Duty Cycle | 48 to 52% |
| Rise/Fall Time | 100 to 200ns |
| Period Jitter | 35ns RMS |
| ESD HBM | 3000V |
| Operating Temperature Range | -10 to +70; -40 to +85; -55 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |
| Pb-free | Yes |
Download the complete datasheet for Sitime SiT1534AI-J4-D14-00.001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
