
This programmable MEMS oscillator provides factory-set output frequencies from 1 Hz to 32.768 kHz for low-frequency timing and pulse-per-second operation. It delivers 20 ppm frequency tolerance at 25°C and supports stability options down to 100 ppm over a -40°C to +85°C operating range. Typical core operating current is 0.9 µA at 1.8 V with no load, and the device supports supply operation from 1.2 V to 3.63 V depending on temperature range. NanoDrive output options reduce swing for lower power, and the oscillator eliminates the need for external load capacitors while remaining Pb-free, RoHS compliant, and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AI-J4-D14-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AI-J4-D14-32.768 technical specifications.
| Programmable output frequency | 1 to 32768Hz |
| Frequency tolerance | 20ppm |
| Frequency stability | 75 (-10°C to +70°C, 1.5 to 3.63 V)ppm |
| Frequency stability | 100 (-40°C to +85°C, 1.5 to 3.63 V)ppm |
| 25°C aging | ±1 first yearppm |
| Operating supply voltage | 1.2 to 3.63V |
| Core operating current | 0.9 typµA |
| Output stage operating current | 0.065 typµA/Vpp |
| Start-up time | 300 + 1 period typms |
| Output rise/fall time | 100 to 200ns |
| Output duty cycle | 48 to 52% |
| Programmable output swing | 0.20 to 0.80V |
| Programmable output swing tolerance | ±0.055V |
| Period jitter | 35ns RMS |
| HBM ESD protection | 3000V |
| CDM ESD protection | 750V |
| Mechanical shock resistance | 10000g |
| Mechanical vibration resistance | 70g |
| RoHS | Compliant |
| REACH | Compliant |
| Lead-free | Yes |
Download the complete datasheet for Sitime SiT1534AI-J4-D14-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
