
This programmable MEMS oscillator provides factory-programmed output frequencies from 1 Hz to 32.768 kHz in powers of two for low-frequency timing and true pulse-per-second operation. It operates from a 1.2 V to 3.63 V supply and draws 0.9 µA typical core current at 25°C and 1.8 V with no load. The device specifies 20 ppm frequency tolerance at 25°C, frequency stability options down to 75 ppm over temperature and voltage, and 35 ns RMS period jitter. Its oscillator output removes the need for external load capacitors, and the NanoDrive programmable swing helps reduce power consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AI-J4-D26-00.032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AI-J4-D26-00.032 technical specifications.
| Programmable Output Frequency | 1 to 32768Hz |
| Frequency Tolerance | 20ppm |
| Frequency Stability | 75ppm |
| Operating Supply Voltage | 1.2 to 3.63V |
| Core Operating Current | 0.9 typµA |
| Output Stage Operating Current | 0.065 typµA/Vpp |
| Power-Supply Ramp | 100ms |
| Start-up Time | 300 + 1 periodms |
| Output Rise/Fall Time | 100 to 200ns |
| Output Clock Duty Cycle | 48 to 52% |
| Programmable Output Swing | 0.20 to 0.80V |
| Period Jitter | 35ns RMS |
Download the complete datasheet for Sitime SiT1534AI-J4-D26-00.032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
