
This programmable MEMS oscillator supports factory-programmed output frequencies from 1 Hz to 32.768 kHz and enables true pulse-per-second operation. It operates from a 1.2 V to 3.63 V supply, delivers 20 ppm frequency tolerance at 25°C, and supports stability options up to 100 ppm across the industrial temperature range. Typical core current is 0.9 µA at 1.8 V with no load, and the NanoDrive output architecture reduces output swing to minimize power consumption. The device eliminates external load capacitors and is intended for space-constrained timekeeping and low-frequency reference clock applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1534AI-J4-DCC-8.192 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1534AI-J4-DCC-8.192 technical specifications.
| Programmable Output Frequency | 1 to 32768Hz |
| Frequency Tolerance | 20ppm |
| Frequency Stability | 75 over -10°C to +70°C at 1.5 V to 3.63 Vppm |
| Frequency Stability | 100 over -40°C to +85°C at 1.5 V to 3.63 Vppm |
| 25°C Aging | -1 to 1 first yearppm |
| Operating Supply Voltage | 1.2 to 3.63V |
| Core Operating Current | 0.9 typ at 25°C, 1.8 V, no loadµA |
| Output Stage Operating Current | 0.065 typ, 0.125 maxµA/Vpp |
| Power-Supply Ramp | 100ms |
| Start-up Time | 300 + 1 period typ at 25°Cms |
| Output Rise/Fall Time | 100 to 200ns |
| Output Clock Duty Cycle | 48 to 52% |
| Period Jitter | 35ns RMS |
| Operating Temperature Range | -40 to 85°C |
| HBM ESD Protection | 3000V |
Download the complete datasheet for Sitime SiT1534AI-J4-DCC-8.192 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
