
This 32.768 kHz MEMS TCXO provides ±5 ppm frequency stability across -40°C to +85°C in a 1.5 x 0.8 mm chip-scale package. It operates from a 1.5 V to 3.63 V supply and draws 0.99 µA typical core current. The device delivers a rail-to-rail LVCMOS output and includes internal supply filtering so an external VDD bypass capacitor is not required. Start-up is 180 ms typical and 300 ms maximum under standard conditions for low-power timekeeping applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1552A-JE-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1552A-JE-0001 technical specifications.
| Output Frequency | 32.768kHz |
| Frequency Stability | ±5ppm |
| Operating Temperature Range | -40 to 85°C |
| Supply Voltage Range | 1.5 to 3.63V |
| Core Supply Current | 0.99 typµA |
| Package Size | 1.5 x 0.8mm |
| Package Type | 4-pin CSP |
| Output Type | Rail-to-Rail LVCMOS |
| Output Drive Strength | Default |
| Start-up Time | 180 typ, 300 maxms |
| Output Duty Cycle | 48 to 52% |
| Output Rise/Fall Time | 100 typ, 200 maxns |
| HBM ESD Protection | 3000V |
| Storage Temperature | -65 to 150°C |
Download the complete datasheet for Sitime SiT1552A-JE-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
