
This temperature-compensated MEMS oscillator provides a fixed 32.768 kHz output for low-power timekeeping applications. It operates from a 1.5 V to 3.63 V supply and draws 0.99 µA typical core current at 1.8 V with no load. The device is offered in a 1.5 mm × 0.8 mm chip-scale package and supports commercial and industrial temperature ranges up to -40°C to +85°C. Frequency stability options reach as tight as ±5 ppm over temperature, and the datasheet specifies up to 300 ms start-up time through +60°C. The output is programmable, and the device is specified as Pb-free, RoHS compliant, and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1552AC-J1-DCC-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1552AC-J1-DCC-32.768 technical specifications.
| Output Frequency | 32.768kHz |
| Frequency Stability Over Temperature | ±5 / ±10 / ±20ppm |
| Frequency Stability vs Voltage | ±0.75 at 1.8 V ±10%; ±1.5 over 1.5 V to 3.63 Vppm |
| First Year Frequency Aging | ±1ppm |
| Long Term Jitter | 2.5 maxµspp |
| Period Jitter | 35 typns RMS |
| Operating Supply Voltage | 1.5 to 3.63V |
| Core Supply Current | 0.99 typµA |
| Start-up Time at Power-up | 180 typ, 300 maxms |
| Operating Temperature Range | 0 to 70 / -40 to 85°C |
| Output Duty Cycle | 48 to 52% |
| LVCMOS Rise/Fall Time | 100 typ, 200 max at 15 pF loadns |
| ESD Protection HBM | 3000V |
| Mechanical Shock Resistance | 10000g |
| Package Size | 1.5 x 0.8mm |
| RoHS | Compliant |
| REACH | Compliant |
| Pb-free | Yes |
Download the complete datasheet for Sitime SiT1552AC-J1-DCC-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
